+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4F-302-5D

Limit switch; NC x2 + NO x2; 2.5A; max.240VAC; max.250VDC; IP67


Manufacturer: OMRON

Manufacturer part number:
D4F-302-5D
TME Symbol:
D4F-302-5D

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Output configuration
NC x2 + NO x2
Contact current max.
2.5A
Switched voltage
max. 240V AC, max. 250V DC
IP rating
IP67
Body dimensions
18x30x51.5mm
Number of mounting holes
2
Operating temperature
-30...70°C
AC contacts rating @R
0.75A / 240V AC
DC contacts rating @R
0.27A / 250V DC
Mounting holes pitch
20mm
Switches features
slow action contacts
Gross weight583 g
Certificates
EAN code4536854896521
See other products in this category: Limit Switches OMRON,
*
D4F-302-5D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 287.45 USDGross price for quantities from 1 pcs - 287.45 USD
Net price for quantities from 5 pcs - 270.20 USDGross price for quantities from 5 pcs - 270.20 USD
Net price for quantities from 10 pcs - 249.12 USDGross price for quantities from 10 pcs - 249.12 USD