+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4L150S33W-117

Heatsink: heat pipe; round; natural; L: 150mm; copper; raw; Ø: 4mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
D4L150S33W-117
TME Symbol:
D4L150S33W-117

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
heat pipe
Heatsink shape
round
Colour
natural
Length
0.15m
Material
copper
Material finishing
raw
Diameter
4mm
Cooling power
33.4W
Operating temperature
30...120°C
Effective lenght
75mm
Gross weight6.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
D4L150S33W-117
0 in TME stock
Net price for quantities from 100 pcs - 10.91 USDGross price for quantities from 100 pcs - 10.91 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 25 pcs