+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4L200G30W-001

Heatsink: heat pipe; round; natural; L: 200mm; copper; raw; Ø: 4mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
D4L200G30W-001
TME Symbol:
D4L200G30W-001

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
heat pipe
Heatsink shape
round
Colour
natural
Length
0.2m
Material
copper
Material finishing
raw
Diameter
4mm
Cooling power
32W
Operating temperature
30...120°C
Effective lenght
125mm
Gross weight6.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
D4L200G30W-001
55 in TME stock
Net price for quantities from 1 pcs - 10.56 USDGross price for quantities from 1 pcs - 10.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts