+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4MC-3030

Limit switch; angled lever with roller; SPDT; 10A; max.250VAC


Manufacturer: OMRON

Manufacturer part number:
D4MC-3030
TME Symbol:
D4MC-3030

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
angled lever with roller
Output configuration
SPDT
Contact current max.
10A
Switched voltage
max. 250V AC
IP rating
IP67
Number of mounting holes
2
Operating temperature
-10...80°C
Mounting holes pitch
25.4mm
Gross weight66.75 g
Certificates
EAN code4536853225933
See other products in this category: Limit Switches OMRON,
*
D4MC-3030
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.54 USDGross price for quantities from 1 pcs - 35.54 USD
Net price for quantities from 5 pcs - 33.22 USDGross price for quantities from 5 pcs - 33.22 USD
Net price for quantities from 10 pcs - 30.89 USDGross price for quantities from 10 pcs - 30.89 USD