+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4MG-IRC

Enclosure: for DIN rail mounting; Y: 90.2mm; X: 71mm; Z: 57.5mm; ABS

Manufacturer: GAINTA

Manufacturer part number:
D4MG-IRC
TME Symbol:
D4MG-IRC

Specification

Manufacturer
GAINTA
Type of enclosure
for DIN rail mounting
Dimension Y
90.2mm
Dimension X
71mm
Dimension Z
57.5mm
Enclosure material
ABS
Body colour
grey
Number of modules
4
Flammability rating
UL94V-0
Panel colour
red
Gross weight71.3 g
Certificates
See other products in this category: Din Rail Mounting Enclosures GAINTA,
*
D4MG-IRC
2571 in TME stock
Net price for quantities from 1 pcs - 4.57 USDGross price for quantities from 1 pcs - 4.57 USD
Net price for quantities from 5 pcs - 4.20 USDGross price for quantities from 5 pcs - 4.20 USD
Net price for quantities from 25 pcs - 4.06 USDGross price for quantities from 25 pcs - 4.06 USD
Net price for quantities from 100 pcs - 3.69 USDGross price for quantities from 100 pcs - 3.69 USD
Net price for quantities from 1000 pcs - 3.31 USDGross price for quantities from 1000 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs