+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4N-1B20

Limit switch; roller lever; 10A; max.240VAC; max.250VDC; PG13,5

Manufacturer: OMRON

Manufacturer part number:
D4N-1B20
TME Symbol:
D4N-1B20

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
roller lever
Contact current max.
10A
Switched voltage
max. 240V AC, max. 250V DC
Connection
PG13,5
IP rating
IP67
Number of mounting holes
2
Operating temperature
-30...70°C
Body material
plastic
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
0.55A / 125V DC
Mounting holes pitch
20...22mm
Gross weight100 g
Certificates
EAN code4547648035590
See other products in this category: Limit Switches OMRON,
*
D4N-1B20
0 in TME stock
Net price for quantities from 1 pcs - 44.98 USDGross price for quantities from 1 pcs - 44.98 USD
Net price for quantities from 5 pcs - 42.04 USDGross price for quantities from 5 pcs - 42.04 USD
Net price for quantities from 10 pcs - 39.10 USDGross price for quantities from 10 pcs - 39.10 USD
No. of pieces (Multiplicity: 1)