+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4N-422G

Limit switch; adjustable lever, roller; 10A; max.240VAC; M20

Manufacturer: OMRON

Manufacturer part number:
D4N-422G
TME Symbol:
D4N-422G

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
adjustable lever, roller
Contact current max.
10A
Switched voltage
max. 240V AC, max. 250V DC
Connection
M20
IP rating
IP67
Number of mounting holes
2
Operating temperature
-30...70°C
Body material
plastic
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
0.55A / 125V DC
Mounting holes pitch
20...22mm
Gross weight126 g
Certificates
EAN code4547648034869
See other products in this category: Limit Switches OMRON,
*
D4N-422G
0 in TME stock
Net price for quantities from 1 pcs - 49.27 USDGross price for quantities from 1 pcs - 49.27 USD
Net price for quantities from 25 pcs - 43.68 USDGross price for quantities from 25 pcs - 43.68 USD
Net price for quantities from 50 pcs - 41.43 USDGross price for quantities from 50 pcs - 41.43 USD
Net price for quantities from 100 pcs - 39.20 USDGross price for quantities from 100 pcs - 39.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.