+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4N-4C31

Limit switch; 10A; max.240VAC; max.250VDC; M20; IP67; -30÷70°C

Manufacturer: OMRON

Manufacturer part number:
D4N-4C31
TME Symbol:
D4N-4C31

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Contact current max.
10A
Switched voltage
max. 240V AC, max. 250V DC
Connection
M20
IP rating
IP67
Number of mounting holes
2
Operating temperature
-30...70°C
Body material
plastic
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
0.55A / 125V DC
Mounting holes pitch
20...22mm
Gross weight84.5 g
Certificates
EAN code4547648036467
See other products in this category: Limit Switches OMRON,
*
D4N-4C31
0 in TME stock
Net price for quantities from 1 pcs - 43.67 USDGross price for quantities from 1 pcs - 43.67 USD
Net price for quantities from 5 pcs - 40.82 USDGross price for quantities from 5 pcs - 40.82 USD
Net price for quantities from 10 pcs - 38.54 USDGross price for quantities from 10 pcs - 38.54 USD
No. of pieces (Multiplicity: 1)