+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4N-4F32

Limit switch; roller Ø9,5mm; NO/NC x2; 10A; max.240VAC; M20; IP67


Manufacturer: OMRON

Manufacturer part number:
D4N-4F32
TME Symbol:
D4N-4F32

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
roller Ø9,5mm
Output configuration
NO/NC x2
Contact current max.
10A
Switched voltage
max. 240V AC, max. 250V DC
Connection
M20
IP rating
IP67
Body dimensions
64x31x30mm
Number of mounting holes
2
Operating temperature
-30...70°C
Body material
plastic
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
0.55A / 125V DC
Switching frequency max
2Hz
Mounting holes pitch
20...22mm
Switches features
slow action contacts
Dimensions
Gross weight99.41 g
EAN code4547648038331
See other products in this category: Limit Switches OMRON,
*
D4N-4F32
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 46.85 USDGross price for quantities from 1 pcs - 46.85 USD
Net price for quantities from 5 pcs - 43.78 USDGross price for quantities from 5 pcs - 43.78 USD
Net price for quantities from 10 pcs - 40.72 USDGross price for quantities from 10 pcs - 40.72 USD