+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4N-6B32R

Limit switch; plastic roller; 10A; max.240VAC; max.250VDC; IP67

Manufacturer: OMRON

Manufacturer part number:
D4N-6B32R
TME Symbol:
D4N-6B32R

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
plastic roller
Contact current max.
10A
Switched voltage
max. 240V AC, max. 250V DC
Connection
G 1/2" x2
IP rating
IP67
Number of mounting holes
2
Operating temperature
-30...70°C
Body material
plastic
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
0.55A / 125V DC
Mounting holes pitch
20...22mm
Gross weight144.5 g
Certificates
EAN code4547648039901
See other products in this category: Limit Switches OMRON,
*
D4N-6B32R
0 in TME stock
Net price for quantities from 1 pcs - 85.99 USDGross price for quantities from 1 pcs - 85.99 USD
Net price for quantities from 5 pcs - 80.37 USDGross price for quantities from 5 pcs - 80.37 USD
Net price for quantities from 10 pcs - 74.75 USDGross price for quantities from 10 pcs - 74.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.