+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4N-812H

Limit switch; adjustable lever, roller; 10A; max.240VAC; M20 x2

Manufacturer: OMRON

Manufacturer part number:
D4N-812H
TME Symbol:
D4N-812H

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
adjustable lever, roller
Contact current max.
10A
Switched voltage
max. 240V AC, max. 250V DC
Connection
M20 x2
IP rating
IP67
Number of mounting holes
2
Operating temperature
-30...70°C
Body material
plastic
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
0.55A / 125V DC
Mounting holes pitch
20...22mm
Gross weight200 g
Certificates
EAN code4547648034296
See other products in this category: Limit Switches OMRON,
*
D4N-812H
0 in TME stock
Net price for quantities from 1 pcs - 58.77 USDGross price for quantities from 1 pcs - 58.77 USD
Net price for quantities from 5 pcs - 54.93 USDGross price for quantities from 5 pcs - 54.93 USD
Net price for quantities from 10 pcs - 51.08 USDGross price for quantities from 10 pcs - 51.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.