+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4SBS6-7000

Bridge rectifier: single-phase; Urmax: 60V; If: 4A; Ifsm: 60A; flat

Manufacturer: SHINDENGEN

Manufacturer part number:
D4SBS6-7000
TME Symbol:
D4SBS6-7000

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
60V
Load current
4A
Max. forward impulse current
60A
Version
flat
Case
3S
Electrical mounting
THT
Leads
flat pin
Kind of package
bulk
Max. forward voltage
0.62V
Gross weight3.87 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. SHINDENGEN,
*
D4SBS6-7000
406 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 250 pcs - 0.56 USDGross price for quantities from 250 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 250 pcs