+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D50JCB80V-7500

Bridge rectifier: single-phase; Urmax: 800V; If: 50A; Ifsm: 600A


Manufacturer: SHINDENGEN

Manufacturer part number:
D50JCB80V-7500
TME Symbol:
D50JCB80V-7500

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
50A
Max. forward impulse current
0.6kA
Version
flat
Case
JC4
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1.05V
Gross weight20 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. SHINDENGEN,
*
D50JCB80V-7500
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.35 USDGross price for quantities from 1 pcs - 7.35 USD
Net price for quantities from 5 pcs - 6.62 USDGross price for quantities from 5 pcs - 6.62 USD
Net price for quantities from 25 pcs - 5.86 USDGross price for quantities from 25 pcs - 5.86 USD
Net price for quantities from 100 pcs - 5.26 USDGross price for quantities from 100 pcs - 5.26 USD
Net price for quantities from 200 pcs - 4.73 USDGross price for quantities from 200 pcs - 4.73 USD