+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D52-2

Cutters; universal; Tool length: 200mm; Cut length: 50mm; straight

Manufacturer: BESSEY

Manufacturer part number:
D52-2
TME Symbol:
D52-2

Specification

Manufacturer
BESSEY
Type of tool
cutters
Tools application
universal
Tool length
200mm
Cut length
50mm
Oblique pliers/knives features
ergonomic handle
Version
straight
Gross weight273 g
See other products in this category: Shears, Scissors, Knives BESSEY,
*
D52-2
4 in TME stock
Net price for quantities from 1 pcs - 18.79 USDGross price for quantities from 1 pcs - 18.79 USD
Net price for quantities from 8 pcs - 18.15 USDGross price for quantities from 8 pcs - 18.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs