+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D55342E07B100BRTS

Resistor: thin film; 100kΩ; SMD; 1206; 250mW; ±0.1%; 3.2x1.6x0.84mm


Manufacturer: VISHAY

Manufacturer part number:
D55342E07B100BRTS
TME Symbol:
D55342E07B100BRTS

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
100kΩ
Mounting
SMD
Case - inch
1206
Power
0.25W
Tolerance
±0.1%
Max. operating voltage
100V
Body dimensions
3.2x1.6x0.84mm
Operating temperature
-65...150°C
Temperature coefficient
25ppm/°C
Gross weight0.009 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
D55342E07B100BRTS
0 in TME stock
Net price for quantities from 1 pcs - 14.78 USDGross price for quantities from 1 pcs - 14.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.