+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D5B-1023

Limit switch; SPST-NC; max.30VDC; cables; 3m; IP67; -10÷70°C


Manufacturer: OMRON

Manufacturer part number:
D5B-1023
TME Symbol:
D5B-1023

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Output configuration
SPST-NC
Switched voltage
max. 30V DC
Connection
cables
Lead length
3m
IP rating
IP67
Operating temperature
-10...70°C
DC contacts rating @R
30mA / 30V DC
Switches features
snap action contacts
Switch housing
M10
Gross weight65 g
Certificates
EAN code4536853227722
See other products in this category: Limit Switches OMRON,
*
D5B-1023
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 148.38 USDGross price for quantities from 1 pcs - 148.38 USD
Net price for quantities from 5 pcs - 138.49 USDGross price for quantities from 5 pcs - 138.49 USD
Net price for quantities from 10 pcs - 128.59 USDGross price for quantities from 10 pcs - 128.59 USD