+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D5FE60-5073

Diode: rectifying; SMD; 600V; 5A; 2F; Ufmax: 0.95V; Ifsm: 300A


Manufacturer: SHINDENGEN

Manufacturer part number:
D5FE60-5073
TME Symbol:
D5FE60-5073

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
5A
Semiconductor structure
single diode
Case
2F
Max. forward voltage
0.95V
Max. forward impulse current
0.3kA
Leakage current
10µA
Application
automotive industry
Gross weight0.18 g
Certificates
See other products in this category: SMD universal diodes SHINDENGEN,
*
D5FE60-5073
0 in TME stock
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 4.27 USD
Net price for quantities from 5 pcs - 2.57 USDGross price for quantities from 5 pcs - 2.57 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 3000 pcs - 0.35 USDGross price for quantities from 3000 pcs - 0.35 USD
Net price for quantities from 9000 pcs - 0.33 USDGross price for quantities from 9000 pcs - 0.33 USD
Net price for quantities from 18000 pcs - 0.30 USDGross price for quantities from 18000 pcs - 0.30 USD
Net price for quantities from 36000 pcs - 0.28 USDGross price for quantities from 36000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.