+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D5L200G40W-003

Heatsink: heat pipe; round; natural; L: 200mm; copper; raw; Ø: 5mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
D5L200G40W-003
TME Symbol:
D5L200G40W-003

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
heat pipe
Heatsink shape
round
Colour
natural
Length
0.2m
Material
copper
Material finishing
raw
Diameter
5mm
Cooling power
38W
Operating temperature
30...120°C
Effective lenght
125mm
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
D5L200G40W-003
0 in TME stock
Net price for quantities from 1 pcs - 12.91 USDGross price for quantities from 1 pcs - 12.91 USD
Net price for quantities from 5 pcs - 11.71 USDGross price for quantities from 5 pcs - 11.71 USD
Net price for quantities from 10 pcs - 10.59 USDGross price for quantities from 10 pcs - 10.59 USD
Net price for quantities from 20 pcs - 9.99 USDGross price for quantities from 20 pcs - 9.99 USD
Net price for quantities from 50 pcs - 9.59 USDGross price for quantities from 50 pcs - 9.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.