+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D6F-02L2-000

Sensor: gas flow; Usup: 10.8÷26.4VDC; 0÷2l/min; OUT: analogue

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D6F-02L2-000
TME Symbol:
D6F-02L2-000

Specification

Manufacturer
OMRON Electronic Components
Type of sensor
gas flow
Measuring range
0...2l/min
Output configuration
analogue
Operating temperature
-10...60°C
Application
propane gas
Output voltage
0...5V DC
Kind of measurement
direct
Supply voltage
  • 10.8...26.4V DC
Gross weight64.1 g
Certificates
See other products in this category: Flow Meters OMRON Electronic Components,
*
D6F-02L2-000
0 in TME stock
Net price for quantities from 1 pcs - 240.27 USDGross price for quantities from 1 pcs - 240.27 USD
Net price for quantities from 3 pcs - 230.95 USDGross price for quantities from 3 pcs - 230.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.