+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D6F-PH0025AD1

Sensor: pressure; 0÷250Pa; differential; Usup: 2.3÷3.6VDC; PCB


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D6F-PH0025AD1
TME Symbol:
D6F-PH0025AD1

Specification

Manufacturer
OMRON Electronic Components
Type of sensor
pressure
Pressure measuring range
0...250Pa
Operation mode
differential
Mounting
PCB
Operating temperature
-20...80°C
Manufacturer series
D6F-PH
Supply voltage
  • 2.3...3.6V DC
Gross weight5.16 g
Certificates
See other products in this category: Pressure Sensors OMRON Electronic Components,
See other products from this series.:
*
D6F-PH0025AD1
0 in TME stock
Net price for quantities from 1 pcs - 68.71 USDGross price for quantities from 1 pcs - 68.71 USD
Net price for quantities from 3 pcs - 64.40 USDGross price for quantities from 3 pcs - 64.40 USD
Net price for quantities from 10 pcs - 60.09 USDGross price for quantities from 10 pcs - 60.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.