+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D6MG

Enclosure: for DIN rail mounting; Y: 90.2mm; X: 106.25mm; Z: 57.5mm


Manufacturer: GAINTA

Manufacturer part number:
D6MG
TME Symbol:
D6MG

Specification

Manufacturer
GAINTA
Type of enclosure
for DIN rail mounting
Dimension Y
90.2mm
Dimension X
106.25mm
Dimension Z
57.5mm
Enclosure material
ABS
Body colour
grey
Number of modules
6
Flammability rating
UL94V-0
Panel colour
grey
Gross weight99.6 g
Certificates
See other products in this category: Din Rail Mounting Enclosures GAINTA,
*
D6MG
3833 in TME stock
Net price for quantities from 1 pcs - 6.34 USDGross price for quantities from 1 pcs - 6.34 USD
Net price for quantities from 5 pcs - 5.71 USDGross price for quantities from 5 pcs - 5.71 USD
Net price for quantities from 25 pcs - 5.24 USDGross price for quantities from 25 pcs - 5.24 USD
Net price for quantities from 50 pcs - 4.76 USDGross price for quantities from 50 pcs - 4.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs