+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D6R00F2LFS

Switch: keypad; Pos: 2; SPST-NO; 0.1A/32VDC; white; THT; Ø12x5.8mm

Manufacturer: C&K

Manufacturer part number:
D6R00F2LFS
TME Symbol:
D6R00F2LFS

Specification

Manufacturer
C&K
Type of switch
keypad
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.1A / 32V DC
Actuator colour
white
Mounting
THT
Leads
for PCB
Switching method
OFF-(ON)
Operating temperature
-20...85°C
Body dimensions
Ø12x5.8mm
Operating Force
2.5N
Button shape
round
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Electrical life
250000 cycles
Terminal pitch
5x5mm
Button height
12.8mm
Manufacturer series
D6
Gross weight1.066 g
Certificates
See other products in this category: Keypad Switches C&K,
See other products from this series.:
*
D6R00F2LFS
42 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
Net price for quantities from 200 pcs - 1.17 USDGross price for quantities from 200 pcs - 1.17 USD
Net price for quantities from 250 pcs - 1.16 USDGross price for quantities from 250 pcs - 1.16 USD
Net price for quantities from 500 pcs - 1.10 USDGross price for quantities from 500 pcs - 1.10 USD
Net price for quantities from 1000 pcs - 1.03 USDGross price for quantities from 1000 pcs - 1.03 USD
Net price for quantities from 2500 pcs - 0.96 USDGross price for quantities from 2500 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)