+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D6T-1A-02

Sensor: temperature; 4.5÷5.5VDC; -40÷80°C; 26.5°

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D6T-1A-02
TME Symbol:
D6T-1A-02

Specification

Manufacturer
OMRON Electronic Components
Type of sensor
temperature
Operating temperature
-40...80°C
Application
detection of human prensece
Viewing angle
26.5°
Supply voltage
  • 4.5...5.5V DC
Gross weight0.99 g
Certificates
See other products in this category: Temperature Transducers OMRON Electronic Components,
*
D6T-1A-02
0 in TME stock
Net price for quantities from 1 pcs - 21.68 USDGross price for quantities from 1 pcs - 21.68 USD
Net price for quantities from 5 pcs - 18.97 USDGross price for quantities from 5 pcs - 18.97 USD
Net price for quantities from 25 pcs - 16.80 USDGross price for quantities from 25 pcs - 16.80 USD
Net price for quantities from 100 pcs - 15.06 USDGross price for quantities from 100 pcs - 15.06 USD
No. of pieces (Multiplicity: 1)