+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D6T-44L-06

Converter: temperature; 4.5÷5.5VDC; Control.param: temperature

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D6T-44L-06
TME Symbol:
D6T-44L-06

Specification

Manufacturer
OMRON Electronic Components
Type of converter
temperature
Controlled parameter
temperature
Operating temperature
0...50°C
Application
detection of human prensece
Related items
GHR-04V-S, SSHL-002T-P0.2
Viewing angle
44.2°
Supply voltage
  • 4.5...5.5V DC
Gross weight1.45 g
Certificates
See other products in this category: Temperature Transducers OMRON Electronic Components,
*
D6T-44L-06
30 in TME stock
Net price for quantities from 1 pcs - 37.55 USDGross price for quantities from 1 pcs - 37.55 USD
Net price for quantities from 10 pcs - 36.58 USDGross price for quantities from 10 pcs - 36.58 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts