+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D6T-8L-09

Sensor: temperature; 4.5÷5.5VDC; 0÷60°C; 54.5°

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D6T-8L-09
TME Symbol:
D6T-8L-09

Specification

Manufacturer
OMRON Electronic Components
Type of sensor
temperature
Operating temperature
0...60°C
Application
detection of human prensece
Viewing angle
54.5°
Supply voltage
  • 4.5...5.5V DC
Gross weight1.25 g
Certificates
See other products in this category: Temperature Transducers OMRON Electronic Components,
*
D6T-8L-09
4 in TME stock
Net price for quantities from 1 pcs - 42.47 USDGross price for quantities from 1 pcs - 42.47 USD
Net price for quantities from 5 pcs - 37.74 USDGross price for quantities from 5 pcs - 37.74 USD
Net price for quantities from 25 pcs - 35.39 USDGross price for quantities from 25 pcs - 35.39 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts