+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TE Connectivity | |
Type of storage accessories | heat shrink markers | |
Length | 50mm | |
Colour | yellow | |
Application of storage accessories | for marking wire and cable | |
Min. diameter before shrinking | 4.8mm | |
Diameter after shrinking | 2.3mm | |
Shrinking ratio | 2:1 |