+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D9MG

Enclosure: for DIN rail mounting; Y: 90.2mm; X: 159.5mm; Z: 57.5mm


Manufacturer: GAINTA

Manufacturer part number:
D9MG
TME Symbol:
D9MG

Specification

Manufacturer
GAINTA
Type of enclosure
for DIN rail mounting
Dimension Y
90.2mm
Dimension X
159.5mm
Dimension Z
57.5mm
Enclosure material
ABS
Body colour
grey
Number of modules
9
Flammability rating
UL94V-0
Panel colour
grey
Gross weight143 g
Certificates
See other products in this category: Din Rail Mounting Enclosures GAINTA,
*
D9MG
3286 in TME stock
Net price for quantities from 1 pcs - 6.77 USDGross price for quantities from 1 pcs - 6.77 USD
Net price for quantities from 5 pcs - 6.01 USDGross price for quantities from 5 pcs - 6.01 USD
Net price for quantities from 25 pcs - 5.27 USDGross price for quantities from 25 pcs - 5.27 USD
Net price for quantities from 50 pcs - 5.08 USDGross price for quantities from 50 pcs - 5.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs