+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-016-F

Connector: HDC; contact insert; female; DA; PIN: 16; 16+PE; UL94V-0


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DA-016-F
TME Symbol:
DA-016-F

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
DA
Number of pins
16
Connector pinout layout
16+PE
Case
size D16A
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Current rating
16A
Rated voltage
0.25kV
Wire cross-section
1...2.5mm2
Contact plating
silver plated
Wire size
18AWG...14AWG
Insert mounting
66x16mm
Contact material
copper alloy
Insulator material
polycarbonate
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight69.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
See other products from this series.:
*
DA-016-F
68 in TME stock
Net price for quantities from 1 pcs - 8.30 USDGross price for quantities from 1 pcs - 8.30 USD
Net price for quantities from 5 pcs - 7.55 USDGross price for quantities from 5 pcs - 7.55 USD
Net price for quantities from 20 pcs - 6.41 USDGross price for quantities from 20 pcs - 6.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs