+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70170

USB to RS232 converter; D-Sub 9pin plug,USB A plug; 1.8m

NEW

Manufacturer: DIGITUS

Manufacturer part number:
DA-70170
TME Symbol:
DA-70170

Specification

Manufacturer
DIGITUS
Type of connecting device
USB to RS232 converter
Cable length
1.8m
Version
USB 2.0
Operating system
Chrome OS, Linux, Mac OS, Windows 7, Windows 8, Windows 8.1, Windows 10, Windows 11, Windows Vista
Transition features
chipset FTDI/FT232RNL
Kit contents
adapter
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
Gross weight134 g
Certificates
EAN code4016032505969
See other products in this category: Computer cables and adapters DIGITUS,
*
DA-70170
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.41 USDGross price for quantities from 1 pcs - 22.41 USD
Net price for quantities from 3 pcs - 19.36 USDGross price for quantities from 3 pcs - 19.36 USD
Net price for quantities from 5 pcs - 17.31 USDGross price for quantities from 5 pcs - 17.31 USD
Net price for quantities from 10 pcs - 15.27 USDGross price for quantities from 10 pcs - 15.27 USD