+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70325

USB to SATA adapter; IDE 40pin,SATA socket,USB A plug; 5Gbps

Manufacturer: DIGITUS

Manufacturer part number:
DA-70325
TME Symbol:
DA-70325

Specification

Manufacturer
DIGITUS
Type of PC accessories
USB to SATA adapter
Version
SATA I, SATA II, USB 3.0
Data transfer rate
5Gbps
Support
HDD 2,5", HDD 3,5", SATA, SATA II
Cable/adapter structure
  • IDE 40pin
  • SATA socket
  • USB A plug
PC accessories features
  • capacity up to 8 TB
  • hot-plug
  • hot swapping
Kit contents
  • connection cable
  • converter
  • mains cable
  • power supply
Gross weight321.02 g
EAN code4016032306481
See other products in this category: HDD/SSD Accessories DIGITUS,
*
DA-70325
7 in TME stock
Net price for quantities from 1 pcs - 42.50 USDGross price for quantities from 1 pcs - 42.50 USD
Net price for quantities from 3 pcs - 37.19 USDGross price for quantities from 3 pcs - 37.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.