+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DIGITUS | |
Type of hard discs housing | 2,5" | |
Version | SATA II, USB 3.0 | |
Enclosure material | plastic | |
Body dimensions | 135x85x15mm | |
Colour | black | |
Support | HDD 2,5", SATA, SATA II, SSD |