+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-71035

Hard discs housing: 3,5"; SATA II,USB 3.0; plastic; 196x111x35mm

Manufacturer: DIGITUS

Manufacturer part number: -
TME Symbol:
DA-71035

Specification

Manufacturer
DIGITUS
Type of hard discs housing
3,5"
Version
SATA II, USB 3.0
Enclosure material
plastic
Body dimensions
196x111x35mm
Colour
black
Support
HDD 3,5", SATA, SATA II, SSD
PC accessories features
  • capacity up to 8 TB
  • LED status indicator
  • PnP and hot-plug
Gross weight616.8 g
See other products in this category: HDD/SSD Accessories DIGITUS
*
DA-71035
Product withdrawn from the offer
Use the specification table below to search for similar products