+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-71106-1

Hard discs housing: 2,5" / 3,5"; SATA III,USB 3.0; aluminium

Manufacturer: DIGITUS

Manufacturer part number:
DA-71106-1
TME Symbol:
DA-71106-1

Specification

Manufacturer
DIGITUS
Type of hard discs housing
2,5" / 3,5"
Version
SATA III, USB 3.0
Enclosure material
aluminium
PC accessories features
LED status indicator
Connection
DC socket, USB B socket
Body dimensions
182x113x35mm
Colour
grey
Support
HDD 2,5", HDD 3,5", SATA, SSD
Kit contents
  • housing
  • power supply
  • screwdrivers
  • screws
  • USB A - USB B cable
Gross weight659.3 g
Certificates
EAN code4016032501343
See other products in this category: HDD/SSD Accessories DIGITUS,
*
DA-71106-1
2 in TME stock
Net price for quantities from 1 pcs - 27.41 USDGross price for quantities from 1 pcs - 27.41 USD
Net price for quantities from 3 pcs - 24.10 USDGross price for quantities from 3 pcs - 24.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.