+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-71108

Hard discs housing: 2,5"; inner; aluminium; 129x128x9.5mm

Manufacturer: DIGITUS

Manufacturer part number:
DA-71108
TME Symbol:
DA-71108

Specification

Manufacturer
DIGITUS
Type of hard discs housing
2,5"
Version
inner
Enclosure material
aluminium
PC accessories features
installation for CD/DVD drive slot
Body dimensions
129x128x9.5mm
Colour
aluminium
Support
SATA, SATA II, SATA III
Gross weight174.2 g
EAN code4016032390176
See other products in this category: HDD/SSD Accessories DIGITUS,
*
DA-71108
0 in TME stock
Net price for quantities from 1 pcs - 9.29 USDGross price for quantities from 1 pcs - 9.29 USD
Net price for quantities from 3 pcs - 8.13 USDGross price for quantities from 3 pcs - 8.13 USD
No. of pieces (Multiplicity: 1)