+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-71156

Hard discs housing: M.2; Len: 0.25m; USB 3.1 Gen 2; aluminium

Manufacturer: DIGITUS

Manufacturer part number:
DA-71156
TME Symbol:
DA-71156

Specification

Manufacturer
DIGITUS
Type of hard discs housing
M.2
Cable length
0.25m
Version
USB 3.1 Gen 2
Enclosure material
aluminium
Connection
M.2 2230, M.2 2242, M.2 2260, M.2 2280, M.2 (B+M key), M.2 (M key), USB C socket
Body dimensions
101x32x10mm
Colour
graphite
Support
M.2 NVMe SSD, M.2 SATA SSD
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • housing
  • manual
  • USB A - USB C cable
Gross weight145.38 g
Certificates
EAN code4016032497561
See other products in this category: HDD/SSD Accessories DIGITUS,
*
DA-71156
3 in TME stock
Net price for quantities from 1 pcs - 21.32 USDGross price for quantities from 1 pcs - 21.32 USD
Net price for quantities from 3 pcs - 18.66 USDGross price for quantities from 3 pcs - 18.66 USD
No. of pieces (Multiplicity: 1)