+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-73104

Repeater USB; USB 3.0,with amplifier; USB A socket,USB A plug


Manufacturer: DIGITUS

Manufacturer part number:
DA-73104
TME Symbol:
DA-73104

Specification

Manufacturer
DIGITUS
Type of connecting device
repeater USB
Version
USB 3.0, with amplifier
Cable length
5m
Insulation colour
black
Data transfer rate
5Gbps
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight313.8 g
Certificates
EAN code4016032326229
See other products in this category: USB cables and adapters DIGITUS,
*
DA-73104
50 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.94 USDGross price for quantities from 1 pcs - 21.94 USD
Net price for quantities from 3 pcs - 19.18 USDGross price for quantities from 3 pcs - 19.18 USD
Net price for quantities from 5 pcs - 16.78 USDGross price for quantities from 5 pcs - 16.78 USD
Packaging method by the manufacturer:Cardboard = 30 pcs