+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-73106

Repeater USB; USB 3.0; USB A socket,USB A plug; 15m; black

Manufacturer: DIGITUS

Manufacturer part number:
DA-73106
TME Symbol:
DA-73106

Specification

Manufacturer
DIGITUS
Type of connecting device
repeater USB
Version
USB 3.0
Cable length
15m
Insulation colour
black
Data transfer rate
0.48Gbps, 5Gbps
Cable/adapter structure
  • USB A plug
  • USB A socket
Kit contents
  • DC cable
  • repeater
Gross weight778.7 g
Certificates
EAN code4016032457497
See other products in this category: USB cables and adapters DIGITUS,
*
DA-73106
5 in TME stock
Net price for quantities from 1 pcs - 67.69 USDGross price for quantities from 1 pcs - 67.69 USD
Net price for quantities from 3 pcs - 58.02 USDGross price for quantities from 3 pcs - 58.02 USD
Net price for quantities from 5 pcs - 51.57 USDGross price for quantities from 5 pcs - 51.57 USD
Net price for quantities from 10 pcs - 45.13 USDGross price for quantities from 10 pcs - 45.13 USD
No. of pieces (Multiplicity: 1)