+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-73120

USB extender; USB 2.0; DC socket,RJ45 socket,USB A socket x5

Manufacturer: DIGITUS

Manufacturer part number:
DA-73120
TME Symbol:
DA-73120

Specification

Manufacturer
DIGITUS
Type of connecting device
USB extender
Version
USB 2.0
Insulation colour
black
Enclosure material
metal
Data transfer rate
0.48Gbps
Transition features
extender via cable Ethernet
Ethernet category
Cat 6
Protection
ESD anti-overvoltage 15kV
Range
150m
Design
RJ45 CAT.6 x2
Cable/adapter structure
  • DC socket
  • RJ45 socket
  • USB A socket x5
Kit contents
  • 5V DC 1A power supply
  • receiver
  • transmitter
  • USB A - USB A cable
  • user's manual
Gross weight525.39 g
Certificates
EAN code4016032502104
See other products in this category: USB cables and adapters DIGITUS,
*
DA-73120
4 in TME stock
Net price for quantities from 1 pcs - 118.74 USDGross price for quantities from 1 pcs - 118.74 USD
Net price for quantities from 3 pcs - 101.78 USDGross price for quantities from 3 pcs - 101.78 USD
Net price for quantities from 5 pcs - 90.47 USDGross price for quantities from 5 pcs - 90.47 USD
Net price for quantities from 10 pcs - 79.17 USDGross price for quantities from 10 pcs - 79.17 USD
No. of pieces (Multiplicity: 1)