+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-73121

USB extender; USB 3.2 Gen 1; black; metal; 5Gbps; Cat 6a; 100m

Manufacturer: DIGITUS

Manufacturer part number:
DA-73121
TME Symbol:
DA-73121

Specification

Manufacturer
DIGITUS
Type of connecting device
USB extender
Version
USB 3.2 Gen 1
Insulation colour
black
Enclosure material
metal
Data transfer rate
5Gbps
Transition features
extender via cable Ethernet
Ethernet category
Cat 6a
Protection
ESD anti-overvoltage 15kV
Range
100m
Design
RJ45 CAT.6 x2
Cable/adapter structure
  • DC socket
  • USB A socket x3
  • USB C socket x2
Kit contents
  • 12V DC power supply
  • installation materials
  • mounting screws
  • receiver
  • transmitter
  • USB A - USB C cable
  • USB C - USB C cable
  • user's manual
Gross weight941.62 g
Certificates
EAN code4016032502111
See other products in this category: USB cables and adapters DIGITUS,
*
DA-73121
1 in TME stock
Net price for quantities from 1 pcs - 481.85 USDGross price for quantities from 1 pcs - 481.85 USD
Net price for quantities from 3 pcs - 413.01 USDGross price for quantities from 3 pcs - 413.01 USD
Net price for quantities from 5 pcs - 369.42 USDGross price for quantities from 5 pcs - 369.42 USD
Net price for quantities from 10 pcs - 323.53 USDGross price for quantities from 10 pcs - 323.53 USD
No. of pieces (Multiplicity: 1)