+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-90303-1

Holder; for wall mounting; 18kg; 32"; black; Dim: 120x120x18mm


Manufacturer: DIGITUS

Manufacturer part number:
DA-90303-1
TME Symbol:
DA-90303-1

Specification

Manufacturer
DIGITUS
Type of PC accessories
holder
Mounting
for wall mounting
Force
18kg
Size
32"
Colour
black
Standard VESA
75x75mm, 100x100mm
Dimensions
120x120x18mm
Application
monitor x1
Version
permanent
Gross weight383.1 g
Certificates
EAN code4016032383123
See other products in this category: Stands and Holders DIGITUS,
*
DA-90303-1
12 in TME stock
Net price for quantities from 1 pcs - 5.40 USDGross price for quantities from 1 pcs - 5.40 USD
Net price for quantities from 3 pcs - 4.73 USDGross price for quantities from 3 pcs - 4.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.