+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-90350

Holder; for wall mounting; 15kg; 27"; black; Dim: 140x80x64mm

Manufacturer: DIGITUS

Manufacturer part number:
DA-90350
TME Symbol:
DA-90350

Specification

Manufacturer
DIGITUS
Type of PC accessories
holder
Mounting
for wall mounting
Force
15kg
Size
27"
Colour
black
Standard VESA
75x75mm, 100x100mm
Dimensions
140x80x64mm
Application
monitor x1
Version
adjustable, tiltable, twistable
Gross weight924.5 g
Certificates
EAN code4016032382683
See other products in this category: Stands and Holders DIGITUS,
*
DA-90350
10 in TME stock
Net price for quantities from 1 pcs - 15.53 USDGross price for quantities from 1 pcs - 15.53 USD
Net price for quantities from 3 pcs - 13.58 USDGross price for quantities from 3 pcs - 13.58 USD
No. of pieces (Multiplicity: 1)