+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-90357

Holder; for wall mounting; 30kg; 19÷42"; black; Arm len: 393mm

Manufacturer: DIGITUS

Manufacturer part number:
DA-90357
TME Symbol:
DA-90357

Specification

Manufacturer
DIGITUS
Type of PC accessories
holder
Mounting
for wall mounting
Force
30kg
Size
19...42"
Colour
black
Arm length
393mm
Standard VESA
75x75mm, 100x100mm, 200x100mm, 200x200mm
Application
monitor x1
Version
adjustable, tiltable, twistable
Gross weight1.9058 kg
Certificates
EAN code4016032382706
See other products in this category: Stands and Holders DIGITUS,
*
DA-90357
6 in TME stock
Net price for quantities from 1 pcs - 19.79 USDGross price for quantities from 1 pcs - 19.79 USD
Net price for quantities from 3 pcs - 17.32 USDGross price for quantities from 3 pcs - 17.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.