+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-90360

Holder; 5kg; black; Standard: 75x75mm,100x100mm; computer

Manufacturer: DIGITUS

Manufacturer part number:
DA-90360
TME Symbol:
DA-90360

Specification

Manufacturer
DIGITUS
Type of PC accessories
holder
Force
5kg
Colour
black
Standard VESA
75x75mm, 100x100mm
Dimensions
14.9x8.5x11.8mm
Application
computer
Version
permanent
Gross weight753.32 g
Certificates
EAN code4016032423805
See other products in this category: Stands and Holders DIGITUS,
*
DA-90360
15 in TME stock
Net price for quantities from 1 pcs - 11.32 USDGross price for quantities from 1 pcs - 11.32 USD
Net price for quantities from 3 pcs - 9.91 USDGross price for quantities from 3 pcs - 9.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.