+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-90361

Holder; table edge; 8kg; 27"; black; Arm len: 428mm; monitor x1

Manufacturer: DIGITUS

Manufacturer part number:
DA-90361
TME Symbol:
DA-90361

Specification

Manufacturer
DIGITUS
Type of PC accessories
holder
Mounting
table edge
Force
8kg
Size
27"
Colour
black
Arm length
428mm
Standard VESA
75x75mm, 100x100mm
Dimensions
490x550x116mm
Application
monitor x1
Version
adjustable, tiltable, twistable, with adjustable height
Gross weight3.561 kg
Certificates
EAN code4016032424819
See other products in this category: Stands and Holders DIGITUS,
*
DA-90361
1 in TME stock
Net price for quantities from 1 pcs - 36.91 USDGross price for quantities from 1 pcs - 36.91 USD
Net price for quantities from 3 pcs - 32.29 USDGross price for quantities from 3 pcs - 32.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.