+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-90368

Stand; 5kg; 10÷15"; black; 255x255x35mm; laptop

Manufacturer: DIGITUS

Manufacturer part number:
DA-90368
TME Symbol:
DA-90368

Specification

Manufacturer
DIGITUS
Type of PC accessories
stand
Force
5kg
Size
10...15"
Colour
black
Dimensions
255x255x35mm
Application
laptop
Version
adjustable, with adjustable height
Gross weight733.4 g
Certificates
EAN code4016032456063
See other products in this category: Stands and Holders DIGITUS,
*
DA-90368
1 in TME stock
Net price for quantities from 1 pcs - 12.96 USDGross price for quantities from 1 pcs - 12.96 USD
Net price for quantities from 3 pcs - 11.33 USDGross price for quantities from 3 pcs - 11.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.