+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-90369

Monitor stand; 10kg; silver; metal; 400x210x63mm; monitor x1


Manufacturer: DIGITUS

Manufacturer part number:
DA-90369
TME Symbol:
DA-90369

Specification

Manufacturer
DIGITUS
Type of PC accessories
monitor stand
Force
10kg
Colour
silver
Material
metal
Dimensions
400x210x63mm
Application
monitor x1
Gross weight1.0979 kg
Certificates
EAN code4016032456056
See other products in this category: Stands and Holders DIGITUS,
*
DA-90369
2 in TME stock
Net price for quantities from 1 pcs - 39.03 USDGross price for quantities from 1 pcs - 39.03 USD
Net price for quantities from 3 pcs - 34.19 USDGross price for quantities from 3 pcs - 34.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.