+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-90370

Stand; 50kg; 70"; black; Dim: 2180x910x683mm; monitor x1

Manufacturer: DIGITUS

Manufacturer part number:
DA-90370
TME Symbol:
DA-90370

Specification

Manufacturer
DIGITUS
Type of PC accessories
stand
Force
50kg
Size
70"
Colour
black
Standard VESA
100x100mm, 200x100mm, 200x200mm, 300x200mm, 300x300mm, 400x200mm, 400x300mm, 400x400mm, 600x400mm
Dimensions
2180x910x683mm
Application
monitor x1
Version
adjustable, mobile, tiltable, with adjustable height
Gross weight23.95 kg
Certificates
EAN code4016032428589
See other products in this category: Stands and Holders DIGITUS,
*
DA-90370
0 in TME stock
Net price for quantities from 1 pcs - 187.03 USDGross price for quantities from 1 pcs - 187.03 USD
Net price for quantities from 3 pcs - 163.69 USDGross price for quantities from 3 pcs - 163.69 USD
No. of pieces (Multiplicity: 1)