+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-90380-1

Monitor stand; 15kg; black; 950x615x460mm; keyboard,monitor x1


Manufacturer: DIGITUS

Manufacturer part number:
DA-90380-1
TME Symbol:
DA-90380-1

Specification

Manufacturer
DIGITUS
Type of PC accessories
monitor stand
Force
15kg
Colour
black
Dimensions
950x615x460mm
Application
keyboard, monitor x1
Version
with adjustable height
Gross weight16.34 kg
Certificates
EAN code4016032433279
See other products in this category: Stands and Holders DIGITUS,
*
DA-90380-1
0 in TME stock
Net price for quantities from 1 pcs - 132.78 USDGross price for quantities from 1 pcs - 132.78 USD
Net price for quantities from 3 pcs - 116.19 USDGross price for quantities from 3 pcs - 116.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.