+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-90428

Holder; for wall mounting; 23kg; 17÷43"; black; Arm len: 460mm

Manufacturer: DIGITUS

Manufacturer part number:
DA-90428
TME Symbol:
DA-90428

Specification

Manufacturer
DIGITUS
Type of PC accessories
holder
Mounting
for wall mounting
Force
23kg
Size
17...43"
Colour
black
Arm length
460mm
Standard VESA
75x75mm, 100x100mm, 200x200mm, 224x224mm
Dimensions
455x224x350mm
Application
monitor x1
Version
adjustable, tiltable, twistable, with adjustable height
Gross weight3.5732 kg
Certificates
EAN code4016032479789
See other products in this category: Stands and Holders DIGITUS,
*
DA-90428
1 in TME stock
Net price for quantities from 1 pcs - 53.87 USDGross price for quantities from 1 pcs - 53.87 USD
Net price for quantities from 3 pcs - 47.13 USDGross price for quantities from 3 pcs - 47.13 USD
No. of pieces (Multiplicity: 1)