+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-90436

Holder; table edge; 9kg; 32"; black; Arm len: 376mm

Manufacturer: DIGITUS

Manufacturer part number:
DA-90436
TME Symbol:
DA-90436

Specification

Manufacturer
DIGITUS
Type of PC accessories
holder
Mounting
table edge
Force
9kg
Size
32"
Colour
black
Arm length
376mm
Standard VESA
75x75mm, 100x100mm
Application
laptop, monitor x1
Version
adjustable, tiltable, twistable, with adjustable height
Gross weight6 kg
Certificates
EAN code4016032481942
See other products in this category: Stands and Holders DIGITUS,
*
DA-90436
0 in TME stock
Net price for quantities from 1 pcs - 46.21 USDGross price for quantities from 1 pcs - 46.21 USD
Net price for quantities from 3 pcs - 40.43 USDGross price for quantities from 3 pcs - 40.43 USD
No. of pieces (Multiplicity: 1)